Direct

MPX20W2100FC00MSSD | |
|---|---|
DigiKey Part Number | 1928-1801-ND |
Manufacturer | |
Manufacturer Product Number | MPX20W2100FC00MSSD |
Description | CAP FILM 10000PF 20% 250VAC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V Paper, Metallized Radial |
EDA/CAD Models | MPX20W2100FC00MSSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 0.748" L x 0.197" W (19.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 250V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
Operating Temperature -40°C ~ 110°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PME271M510MR30 | KEMET | 1.572 | 399-7478-ND | 1,67000 € | Direct |


