1500 pF Film Capacitor 250V 630V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX20W1150FA00MSSD

DigiKey Part Number
1928-MPX20W1150FA00MSSD-ND
Manufacturer
Manufacturer Product Number
MPX20W1150FA00MSSD
Description
MP 3-X2 1500 PF 250 VAC 4X8.5X13
Customer Reference
Detailed Description
1500 pF Film Capacitor 250V 630V Paper, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.531" L x 0.157" W (13.50mm x 4.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
250V
Applications
EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
X2
Dielectric Material
Features
Low ESR
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.