
MPX15W2330FG00MH00 | |
|---|---|
DigiKey Part Number | 1928-MPX15W2330FG00MH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX15W2330FG00MH00 |
Description | MP 3-X1 0.033 F 500 VAC 10X18X19 |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 500V 850V Paper, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.748" L x 0.394" W (19.00mm x 10.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications EMI, RFI Suppression |
Voltage Rating - DC 850V | Ratings X1 |
Dielectric Material | Features Low ESR |

