
MPX15W2150FD00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MPX15W2150FD00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MPX15W2150FD00MSC9 |
Description | MP 3-X1 0.015 F 500 VAC 6X14X19 |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 500V 850V Paper, Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.748" L x 0.236" W (19.00mm x 6.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications EMI, RFI Suppression |
Voltage Rating - DC 850V | Ratings X1 |
Dielectric Material | Features Low ESR |

