
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.748" L x 0.197" W (19.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 500V | Applications EMI, RFI Suppression |
Voltage Rating - DC 850V | Ratings X1 |
Dielectric Material | Features Low ESR |

