
MPX12W2330FF00MB00 | |
|---|---|
DigiKey Part Number | 1928-MPX12W2330FF00MB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MPX12W2330FF00MB00 |
Description | MP 3-X1 0.033 F 300 VAC 8X17X19 |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 300V 730V Paper, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 730V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.748" L x 0.315" W (19.00mm x 8.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X1 | |
Features | Low ESR |

