
MPX12W2220FE00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MPX12W2220FE00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPX12W2220FE00MJ00 |
Description | MP 3-X1 0.022 F 300 VAC 7X15X19 |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 300V 730V Paper, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.748" L x 0.276" W (19.00mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 730V | Ratings X1 |
Dielectric Material | Features Low ESR |

