10000 pF Film Capacitor 300V 730V Paper, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPX12W2100FC00MSSD

DigiKey Part Number
1928-MPX12W2100FC00MSSD-ND
Manufacturer
Manufacturer Product Number
MPX12W2100FC00MSSD
Description
MP 3-X1 0.01 F 300 VAC 5X13X19 F
Customer Reference
Detailed Description
10000 pF Film Capacitor 300V 730V Paper, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.748" L x 0.197" W (19.00mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
EMI, RFI Suppression
Voltage Rating - DC
730V
Ratings
X1
Dielectric Material
Features
Low ESR
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.