
MPRY2W2680FJ00MH00 | |
|---|---|
DigiKey Part Number | 1928-MPRY2W2680FJ00MH00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPRY2W2680FJ00MH00 |
Description | MP 3R-Y2 0.068 F 300 VAC 12X24X2 |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 300V 1250V (1.25kV) Paper, Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.102" L x 0.472" W (28.00mm x 12.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.945" (24.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1250V (1.25kV) | Ratings Y2 |
Dielectric Material | Features Low ESR |

