
MPRY2W1680FE00MSSD | |
|---|---|
DigiKey Part Number | 1928-MPRY2W1680FE00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MPRY2W1680FE00MSSD |
Description | MP 3R-Y2 6800 PF 300 VAC 7X15X19 |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 300V 1250V (1.25kV) Paper, Metallized Radial |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.748" L x 0.276" W (19.00mm x 7.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Voltage Rating - DC 1250V (1.25kV) | Ratings Y2 |
Dielectric Material | Features Low ESR |

