
MPRY2W1150FC00MSSD | |
|---|---|
DigiKey Part Number | 1928-1795-ND |
Manufacturer | |
Manufacturer Product Number | MPRY2W1150FC00MSSD |
Description | CAP FILM 1500PF 20% 300VAC RAD |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 300V Paper, Metallized Radial |
EDA/CAD Models | MPRY2W1150FC00MSSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 0.748" L x 0.197" W (19.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
Operating Temperature -40°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,73100 € | 7,31 € |
| 50 | 0,57780 € | 28,89 € |
| 100 | 0,53060 € | 53,06 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

