
MKY22W41007E00KSSD | |
|---|---|
DigiKey Part Number | 1928-1794-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W41007E00KSSD |
Description | CAP FILM 1UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKY22W41007E00KSSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.669" W (41.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 462 | 2,20654 € | 1.019,42 € |
| Unit Price without VAT: | 2,20654 € |
|---|---|
| Unit Price with VAT: | 2,62578 € |

