
MKY22W41006J00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKY22W41006J00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W41006J00KSSD |
Description | CAP FILM 1UF 10% 300VAC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKY22W41006J00KSSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.787" W (31.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.555" (39.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,44200 € | 34,42 € |
| 50 | 2,92680 € | 146,34 € |
| 162 | 2,67333 € | 433,08 € |
| 648 | 2,46427 € | 1.596,85 € |
| 1.134 | 2,40035 € | 2.722,00 € |
| 2.592 | 2,32249 € | 6.019,89 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |

