
MKY22W34707C00KSSD | |
|---|---|
DigiKey Part Number | 1928-1793-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W34707C00KSSD |
Description | CAP FILM 0.47UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKY22W34707C00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.512" W (41.50mm x 13.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,20500 € | 22,05 € |
| 50 | 1,83700 € | 91,85 € |
| 294 | 1,58514 € | 466,03 € |
| 588 | 1,51605 € | 891,44 € |
| 1.176 | 1,45913 € | 1.715,94 € |
| 2.646 | 1,40517 € | 3.718,08 € |
| 5.292 | 1,36782 € | 7.238,50 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

