
MKY22W32205I00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKY22W32205I00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W32205I00KSSD |
Description | CAP FILM 0.22UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKY22W32205I00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.827" (21.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,20200 € | 12,02 € |
| 50 | 0,97260 € | 48,63 € |
| 100 | 0,90180 € | 90,18 € |
| 561 | 0,77545 € | 435,03 € |
| 1.122 | 0,73959 € | 829,82 € |
| 2.805 | 0,70170 € | 1.968,27 € |
| 5.049 | 0,68204 € | 3.443,62 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |

