0.18 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKY22W31805G00KSSD

DigiKey Part Number
1928-1792-ND
Manufacturer
Manufacturer Product Number
MKY22W31805G00KSSD
Description
CAP FILM 0.18UF 10% 300VAC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.18 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKY22W31805G00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.413" W (26.50mm x 10.50mm)
Height - Seated (Max)
0.748" (19.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
EMI, RFI Suppression
Ratings
Y2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,78000 €1,78 €
101,20200 €12,02 €
500,97260 €48,63 €
1000,90180 €90,18 €
5940,77224 €458,71 €
1.1880,73694 €875,48 €
2.9700,69964 €2.077,93 €
5.3460,68030 €3.636,88 €
Manufacturers Standard Package
Unit Price without VAT:1,78000 €
Unit Price with VAT:2,11820 €