
MKY22W31005D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1791-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W31005D00KSSD |
Description | CAP FILM 0.1UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKY22W31005D00KSSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,75700 € | 7,57 € |
| 50 | 0,59880 € | 29,94 € |
| 100 | 0,55000 € | 55,00 € |
| 760 | 0,45132 € | 343,00 € |
| 1.520 | 0,42858 € | 651,44 € |
| 3.040 | 0,40987 € | 1.246,00 € |
| 5.320 | 0,39720 € | 2.113,10 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

