
MKY22W25604F00KSSD | |
|---|---|
DigiKey Part Number | 1928-1790-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W25604F00KSSD |
Description | CAP FILM 0.056UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKY22W25604F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.315" W (18.00mm x 8.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69600 € | 6,96 € |
| 50 | 0,54760 € | 27,38 € |
| 100 | 0,50200 € | 50,20 € |
| 500 | 0,42480 € | 212,40 € |
| 1.200 | 0,39538 € | 474,46 € |
| 3.600 | 0,36734 € | 1.322,42 € |
| 6.000 | 0,35697 € | 2.141,82 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

