
MKY22W24704F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKY22W24704F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W24704F00KSSD |
Description | CAP FILM 0.047UF 10% 300VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKY22W24704F00KSSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66800 € | 6,68 € |
| 50 | 0,52520 € | 26,26 € |
| 100 | 0,48110 € | 48,11 € |
| 500 | 0,40660 € | 203,30 € |
| 1.200 | 0,37818 € | 453,82 € |
| 3.600 | 0,35112 € | 1.264,03 € |
| 6.000 | 0,34111 € | 2.046,66 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

