Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKY22W14703F00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKY22W14703F00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W14703F00MSSD |
Description | MKP-Y2 4700 PF 300 VAC 5X11X13 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,18044 € | 1.082,64 € |
| Unit Price without VAT: | 0,18044 € |
|---|---|
| Unit Price with VAT: | 0,21472 € |



