
MKY22W14703F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKY22W14703F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W14703F00KSSD |
Description | MKP-Y2 4700 PF 300 VAC 5X11X13 P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40900 € | 4,09 € |
| 50 | 0,31300 € | 15,65 € |
| 100 | 0,28360 € | 28,36 € |
| 500 | 0,23376 € | 116,88 € |
| 1.000 | 0,21838 € | 218,38 € |
| 3.000 | 0,19938 € | 598,14 € |
| 6.000 | 0,19009 € | 1.140,54 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

