
MKY22W12203D00MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKY22W12203D00MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W12203D00MSC9 |
Description | MKP-Y2 2200 PF 300 VAC 4X9.5X13 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings Y2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,17987 € | 1.079,22 € |
| Unit Price without VAT: | 0,17987 € |
|---|---|
| Unit Price with VAT: | 0,21405 € |

