
MKY22W11003D00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKY22W11003D00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKY22W11003D00KSSD |
Description | MKP-Y2 1000 PF 300 VAC 4X9.5X13 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | Y2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37600 € | 3,76 € |
| 50 | 0,28640 € | 14,32 € |
| 100 | 0,25890 € | 25,89 € |
| 500 | 0,21244 € | 106,22 € |
| 1.000 | 0,19809 € | 198,09 € |
| 3.000 | 0,18038 € | 541,14 € |
| 6.000 | 0,17171 € | 1.030,26 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

