
MKXR3W41506G00MSC9 | |
|---|---|
DigiKey Part Number | 1928-1789-ND |
Manufacturer | |
Manufacturer Product Number | MKXR3W41506G00MSC9 |
Description | CAP FILM 1.5UF 20% 400VAC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKXR3W41506G00MSC9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 € | 4,44 € |
| 10 | 3,21100 € | 32,11 € |
| 50 | 2,72300 € | 136,15 € |
| 198 | 2,44924 € | 484,95 € |
| 594 | 2,29522 € | 1.363,36 € |
| 1.188 | 2,21977 € | 2.637,09 € |
| 2.574 | 2,15122 € | 5.537,24 € |
| Unit Price without VAT: | 4,44000 € |
|---|---|
| Unit Price with VAT: | 5,28360 € |

