
MKXR3W34705I00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKXR3W34705I00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKXR3W34705I00MSSD |
Description | MKP-X2 R 0.47 F 400 VAC 11X21X26 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Series | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Packaging Bulk | Height - Seated (Max) 0.827" (21.00mm) |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 400V | Ratings X2 |
Dielectric Material | Features Low ESR |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.122 | 0,93346 € | 1.047,34 € |
| Unit Price without VAT: | 0,93346 € |
|---|---|
| Unit Price with VAT: | 1,11082 € |

