
MKXR3W33305G00JSSD | |
|---|---|
DigiKey Part Number | 1928-1788-ND |
Manufacturer | |
Manufacturer Product Number | MKXR3W33305G00JSSD |
Description | CAP FILM 0.33UF 5% 400VAC RAD |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKXR3W33305G00JSSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.413" W (26.50mm x 10.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
Operating Temperature -55°C ~ 105°C |

