
MKXR3W31505D00KSSD | |
|---|---|
DigiKey Part Number | 1928-1786-ND |
Manufacturer | |
Manufacturer Product Number | MKXR3W31505D00KSSD |
Description | CAP FILM 0.15UF 10% 400VAC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKXR3W31505D00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.276" W (26.50mm x 7.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,77240 € | 38,62 € |
| 100 | 0,71290 € | 71,29 € |
| 760 | 0,59289 € | 450,60 € |
| 1.520 | 0,56524 € | 859,16 € |
| 3.040 | 0,54247 € | 1.649,11 € |
| 5.320 | 0,52706 € | 2.803,96 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

