
MKX2AW43307E00KSSD | |
|---|---|
DigiKey Part Number | 1928-1782-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW43307E00KSSD |
Description | CAP FILM 3.3UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW43307E00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.669" W (41.50mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 305V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,19500 € | 31,95 € |
| 50 | 2,70760 € | 135,38 € |
| 154 | 2,47682 € | 381,43 € |
| 616 | 2,27640 € | 1.402,26 € |
| 1.078 | 2,21513 € | 2.387,91 € |
| 2.618 | 2,13566 € | 5.591,16 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |

