
MKX2AW42206F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKX2AW42206F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW42206F00KSSD |
Description | CAP FILM 2.2UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW42206F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.591" W (31.50mm x 15.00mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,13200 € | 21,32 € |
| 50 | 1,77360 € | 88,68 € |
| 324 | 1,51812 € | 491,87 € |
| 648 | 1,45256 € | 941,26 € |
| 1.296 | 1,39861 € | 1.812,60 € |
| 2.592 | 1,35416 € | 3.509,98 € |
| 5.184 | 1,31756 € | 6.830,23 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

