
MKX2AW41006D00MSSD | |
|---|---|
DigiKey Part Number | 1928-1781-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW41006D00MSSD |
Description | CAP FILM 1UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW41006D00MSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.512" W (31.50mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.945" (24.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 305V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,48700 € | 14,87 € |
| 50 | 1,21680 € | 60,84 € |
| 378 | 1,01238 € | 382,68 € |
| 756 | 0,96509 € | 729,61 € |
| 1.134 | 0,94142 € | 1.067,57 € |
| 2.646 | 0,89981 € | 2.380,90 € |
| 5.292 | 0,87240 € | 4.616,74 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |

