
MKX2AW41005I00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKX2AW41005I00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW41005I00KSSD |
Description | CAP FILM 1UF 10% 305VAC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW41005I00KSSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 305V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,21000 € | 12,10 € |
| 50 | 0,98040 € | 49,02 € |
| 100 | 0,90940 € | 90,94 € |
| 561 | 0,78264 € | 439,06 € |
| 1.122 | 0,74666 € | 837,75 € |
| 2.805 | 0,70865 € | 1.987,76 € |
| 5.049 | 0,68894 € | 3.478,46 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

