
MKX2AW34705F00MSSD | |
|---|---|
DigiKey Part Number | 1928-1778-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW34705F00MSSD |
Description | CAP FILM 0.47UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW34705F00MSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 305V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50047 € | 1.000,94 € |
| Unit Price without VAT: | 0,50047 € |
|---|---|
| Unit Price with VAT: | 0,59556 € |

