
MKX2AW34705F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKX2AW34705F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW34705F00KSSD |
Description | CAP FILM 0.47UF 10% 305VAC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW34705F00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.335" W (26.50mm x 8.50mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,91700 € | 9,17 € |
| 50 | 0,73240 € | 36,62 € |
| 100 | 0,67530 € | 67,53 € |
| 500 | 0,57882 € | 289,41 € |
| 1.000 | 0,54895 € | 548,95 € |
| 2.500 | 0,51741 € | 1.293,53 € |
| 5.000 | 0,49839 € | 2.491,95 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

