
MKX2AW33304J00KSSD | |
|---|---|
DigiKey Part Number | 1928-1776-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW33304J00KSSD |
Description | CAP FILM 0.33UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW33304J00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 305V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,71000 € | 7,10 € |
| 50 | 0,55980 € | 27,99 € |
| 100 | 0,51330 € | 51,33 € |
| 900 | 0,41402 € | 372,62 € |
| 1.800 | 0,39346 € | 708,23 € |
| 2.700 | 0,38315 € | 1.034,50 € |
| 5.400 | 0,36803 € | 1.987,36 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

