
MKX2AW32204H00KSSD | |
|---|---|
DigiKey Part Number | 1928-1774-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW32204H00KSSD |
Description | CAP FILM 0.22UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW32204H00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Capacitance | Height - Seated (Max) 0.551" (14.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 305V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62200 € | 6,22 € |
| 50 | 0,48720 € | 24,36 € |
| 100 | 0,44550 € | 44,55 € |
| 500 | 0,37502 € | 187,51 € |
| 1.200 | 0,34818 € | 417,82 € |
| 3.600 | 0,32261 € | 1.161,40 € |
| 6.000 | 0,31316 € | 1.878,96 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

