0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKX2AW32204F00KSSD

DigiKey Part Number
1928-1773-ND
Manufacturer
Manufacturer Product Number
MKX2AW32204F00KSSD
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKX2AW32204F00KSSD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.315" W (18.00mm x 8.00mm)
Capacitance
Height - Seated (Max)
0.591" (15.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
305V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
630V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.565
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61700 €6,17 €
500,48320 €24,16 €
1000,44190 €44,19 €
5000,37206 €186,03 €
1.2000,34542 €414,50 €
3.6000,32005 €1.152,18 €
6.0000,31067 €1.864,02 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €