
MKX2AW31004C00MSSD | |
|---|---|
DigiKey Part Number | 1928-1772-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW31004C00MSSD |
Description | CAP FILM 0.1UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW31004C00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,47300 € | 4,73 € |
| 50 | 0,36500 € | 18,25 € |
| 100 | 0,33170 € | 33,17 € |
| 500 | 0,27544 € | 137,72 € |
| 2.000 | 0,24374 € | 487,48 € |
| 4.000 | 0,23196 € | 927,84 € |
| 6.000 | 0,22606 € | 1.356,36 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

