
MKX2AW25603H00KSSD | |
|---|---|
DigiKey Part Number | 1928-1769-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW25603H00KSSD |
Description | CAP FILM 0.056UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW25603H00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 305V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,37080 € | 18,54 € |
| 100 | 0,33720 € | 33,72 € |
| 500 | 0,28040 € | 140,20 € |
| 2.400 | 0,24503 € | 588,07 € |
| 4.800 | 0,23372 € | 1.121,86 € |
| 7.200 | 0,22806 € | 1.642,03 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

