
MKX2AW24702F00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKX2AW24702F00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW24702F00MSSD |
Description | MKP-X2 0.047 F 305 VAC 5.7X12.5X |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.224" W (10.30mm x 5.70mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,20540 € | 1.232,40 € |
| Unit Price without VAT: | 0,20540 € |
|---|---|
| Unit Price with VAT: | 0,24443 € |

