
MKX2AW18202C00KSSD | |
|---|---|
DigiKey Part Number | 1928-1768-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW18202C00KSSD |
Description | CAP FILM 8200PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8200 pF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW18202C00KSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 305V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,16073 € | 1.285,84 € |
| Unit Price without VAT: | 0,16073 € |
|---|---|
| Unit Price with VAT: | 0,19127 € |

