
MKX2AW16802C00MSSD | |
|---|---|
DigiKey Part Number | 1928-1767-ND |
Manufacturer | |
Manufacturer Product Number | MKX2AW16802C00MSSD |
Description | CAP FILM 6800PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 305V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX2AW16802C00MSSD Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 305V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34400 € | 3,44 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,23530 € | 23,53 € |
| 500 | 0,19232 € | 96,16 € |
| 1.000 | 0,17902 € | 179,02 € |
| 4.000 | 0,15907 € | 636,28 € |
| 8.000 | 0,15165 € | 1.213,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

