
MKX14W41006G00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKX14W41006G00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKX14W41006G00KSSD |
Description | CAP FILM 1UF 10% 440VAC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX14W41006G00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.669" W (31.50mm x 17.00mm) | |
Height - Seated (Max) | 1.142" (29.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | General Purpose | |
Ratings | X1 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,71300 € | 27,13 € |
| 50 | 2,28180 € | 114,09 € |
| 198 | 2,04035 € | 403,99 € |
| 594 | 1,90448 € | 1.131,26 € |
| 1.188 | 1,83794 € | 2.183,47 € |
| 2.574 | 1,77747 € | 4.575,21 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

