
MKX14W32205F00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKX14W32205F00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKX14W32205F00KSSD |
Description | CAP FILM 0.22UF 10% 440VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX14W32205F00KSSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications General Purpose |
Dielectric Material | Ratings X1 |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57552 € | 1.151,04 € |
| Unit Price without VAT: | 0,57552 € |
|---|---|
| Unit Price with VAT: | 0,68487 € |

