
MKX14W31005B00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKX14W31005B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKX14W31005B00KSSD |
Description | CAP FILM 0.1UF 10% 440VAC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 440V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKX14W31005B00KSSD Models |
Category | Mounting Type Through Hole |
Mfr | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 440V | Applications General Purpose |
Dielectric Material | Ratings X1 |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,69900 € | 6,99 € |
| 50 | 0,55120 € | 27,56 € |
| 100 | 0,50540 € | 50,54 € |
| 500 | 0,42800 € | 214,00 € |
| 1.000 | 0,40408 € | 404,08 € |
| 3.000 | 0,37452 € | 1.123,56 € |
| 5.000 | 0,36359 € | 1.817,95 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |

