
MKS4U043309JD4MSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4U043309JD4MSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4U043309JD4MSC9 |
Description | CAP FILM 3.3UF 2KVDC RAD 4 LEAD |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.244" L x 1.772" W (57.00mm x 45.00mm) |
Part Status Obsolete | Height - Seated (Max) 2.559" (65.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |

