Parametric Equivalent

MKS4U031506G00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4U031506G00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4U031506G00MSSD |
Description | CAP FILM 0.15UF 20% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U031506G00MSC9 | WIMA | 0 | 1928-MKS4U031506G00MSC9-ND | 1,59611 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 594 | 1,58273 € | 940,14 € |
| Unit Price without VAT: | 1,58273 € |
|---|---|
| Unit Price with VAT: | 1,88345 € |

