Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4U026806B00MSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4U026806B00MSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4U026806B00MSSD |
Description | CAP FILM 0.068UF 20% 2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U026806B00MH00 | WIMA | 0 | 1928-MKS4U026806B00MH00TR-ND | 0,85696 € | Parametric Equivalent |
| MKS4U026806B00MJ00 | WIMA | 0 | 1928-MKS4U026806B00MJ00TR-ND | 0,85696 € | Parametric Equivalent |
| MKS4U026806B00MSC9 | WIMA | 0 | 1928-MKS4U026806B00MSC9-ND | 0,81391 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.377 | 0,80044 € | 1.102,21 € |
| Unit Price without VAT: | 0,80044 € |
|---|---|
| Unit Price with VAT: | 0,95252 € |

