Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4U022205D00JB00 | |
|---|---|
DigiKey Part Number | 1928-MKS4U022205D00JB00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4U022205D00JB00 |
Description | CAP FILM 0.022UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.650" (16.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U022205D00JD00 | WIMA | 0 | 1928-MKS4U022205D00JD00TB-ND | 0,49918 € | Parametric Equivalent |
| MKS4U022205D00JH00 | WIMA | 0 | 1928-MKS4U022205D00JH00TR-ND | 0,49661 € | Parametric Equivalent |
| MKS4U022205D00JJ00 | WIMA | 0 | 1928-MKS4U022205D00JJ00TR-ND | 0,49661 € | Parametric Equivalent |
| MKS4U022205D00JSC9 | WIMA | 0 | 1928-MKS4U022205D00JSC9-ND | 0,46962 € | Parametric Equivalent |
| MKS4U022205D00JSSD | WIMA | 0 | 1928-MKS4U022205D00JSSD-ND | 0,45536 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,49918 € | 1.098,20 € |
| Unit Price without VAT: | 0,49918 € |
|---|---|
| Unit Price with VAT: | 0,59402 € |

