Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4U021005B00KSSD | |
|---|---|
DigiKey Part Number | 1928-MKS4U021005B00KSSD-ND |
Manufacturer | |
Manufacturer Product Number | MKS4U021005B00KSSD |
Description | CAP FILM 10000PF 10% 2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U021005B00KB00 | WIMA | 0 | 1928-MKS4U021005B00KB00TB-ND | 0,40829 € | Parametric Equivalent |
| MKS4U021005B00KD00 | WIMA | 0 | 1928-MKS4U021005B00KD00TB-ND | 0,40829 € | Parametric Equivalent |
| MKS4U021005B00KH00 | WIMA | 0 | 1928-MKS4U021005B00KH00TR-ND | 0,40607 € | Parametric Equivalent |
| MKS4U021005B00KJ00 | WIMA | 0 | 1928-MKS4U021005B00KJ00TR-ND | 0,40607 € | Parametric Equivalent |
| MKS4U021005B00KSC9 | WIMA | 0 | 1928-MKS4U021005B00KSC9-ND | 0,37713 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,36347 € | 1.090,41 € |
| Unit Price without VAT: | 0,36347 € |
|---|---|
| Unit Price with VAT: | 0,43253 € |

