
MKS4S044709JD4JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4S044709JD4JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4S044709JD4JSC9 |
Description | CAP FILM 4.7UF 5% 1.5KVDC RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.244" L x 1.772" W (57.00mm x 45.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |

